There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rubber flexible cable
5 G
25 mm²
5 G
25 mm²
5 G 25 mm² + 5 G 25 mm²
Oil-resistant
Unshielded
Flame-retardant
Black
33.5 mm
100 m
450 V
4
6
Cu-strand blank, fine-wired according to DIN VDE 0295 Class 5 / IEC 60228 Cl. 5
No
Yes
No
30803-100
Rubber
Yes
-40 °C
90 °C
-50 °C
90 °C
HAR, EAC
Wire identification according to DIN VDE 0293-308,1 wire: black2 - 5 wire: colored7 - 12 wire: Black wires with consecutive, white digits
HELUPOWER® H07RN-F LS0H 5G25
100 m
Special rubber
750 V
User & Safety Instructions 2825659 HELU Rubber flexible cable 5 G 25 mm² + 5 G 25 mm² Black 30803-100 100 m