
Technical specifications
- Product type
Resolver cable
- No. of leads
4 x
- Content
100 m
- Cross section (each core)
0.18 mm²
- Cable features
Suitable for drag chains
UV-resistant
Oil-resistant
Shielded
Flame-retardant
- Cable type
TOPGEBER 512
- Outside Ø
5.00 mm
- Bend radius (no. of ODs for fixed installation)
6
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
700653
- Factory colour
Green
- Core layout
CU, extra-fine strand to DIN EN 60228, class 6
- Material (details)
PUR
- Nominal voltage U0
30 V
- Test voltage
2000 V
- Cross section
4 x 0.18 mm²
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
700653
Documents & Downloads
Datasheet
Datasheet 2469234 HELU TOPGEBER 512 Resolver cable 4 x 0.18 mm² Green 700653 100 m
User & Safety Instructions
User & Safety Instructions 2469234 HELU TOPGEBER 512 Resolver cable 4 x 0.18 mm² Green 700653 100 m









