There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Resolver cable
4 x
50 m
0.18 mm²
Suitable for drag chains
UV-resistant
Oil-resistant
Shielded
Flame-retardant
TOPGEBER 512
5.00 mm
6
10
Yes
700653
Green
CU, extra-fine strand to DIN EN 60228, class 6
PUR
30 V
2000 V
4 x 0.18 mm²
+80 °C
-30 °C
+80 °C
-40 °C
700653
User & Safety Instructions 2469235 HELU TOPGEBER 512 Resolver cable 4 x 0.18 mm² Green 700653 50 m