
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
100 m
- Cross section (each core)
4 mm²
- Cable features
Oil-resistant
Shielded
Flame-retardant
- Cable type
TOPSERV® 108
- Outside Ø
11.00 mm
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
15
- Halogen-free
No
- Manufacturer part #
707252
- Factory colour
Orange
- Core layout
Plain copper, fine strand to DIN EN 60228, class 5
- Material (details)
PVC
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Test voltage
4000 V
- Cross section
4 G 4 mm²
- Max. temperature range (flexible installation)
+60 °C
- Min. temperature range (flexible installation)
0 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-20 °C
- Type
707252
Documents & Downloads
Datasheet
Datasheet 2469330 HELU TOPSERV® 108 Servo lead 4 G 4 mm² Orange 707252 100 m
User & Safety Instructions
User & Safety Instructions 2469330 HELU TOPSERV® 108 Servo lead 4 G 4 mm² Orange 707252 100 m









