There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Servo lead
4 G
50 m
2.5 mm²
Suitable for drag chains
UV-resistant
Oil-resistant
Shielded
Flame-retardant
TOPSERV® 109
10.70 mm
4
7.5
Yes
75944
Orange
Plain copper, extra-fine wire according to DIN EN 60228, class 6
PUR
1000 V
600 V
4000 V
4 G 2.5 mm²
+80 °C
-30 °C
+80 °C
-40 °C
75944
User & Safety Instructions 2469349 HELU TOPSERV® 109 Servo lead 4 G 2.5 mm² Orange 75944 50 m