
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 x
Sold per metre
25 mm²
Polyvinyl chloride
highly flexible
LiFY
10.50 mm
750 V
No
No
15096
Black
Copper stranded conductor, extra-fine strand
100 m
Yes
450 V
3000 V
1 x 25 mm²
+80 °C
-15 °C
LIFY
Datasheet 1524615 HELU 15096 Wire LiFY 1 x 25 mm² Black Sold per metre
User & Safety Instructions 1524615 HELU 15096 Wire LiFY 1 x 25 mm² Black Sold per metre