
Collection
Collection
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wire
1 G
Sold per metre
6 mm²
Polyvinyl chloride
highly flexible
LiFY
6 mm
750 V
No
No
15135
Green
Yellow
Copper stranded conductor, extra-fine strand
100 m
Yes
450 V
3000 V
1 G 6 mm²
+80 °C
-15 °C
LIFY
Datasheet 1524620 HELU 15135 Wire LiFY 1 G 6 mm² Green, Yellow Sold per metre
User & Safety Instructions 1524620 HELU 15135 Wire LiFY 1 G 6 mm² Green, Yellow Sold per metre