
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
Technical specifications
- Product type
Strand
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
4 mm²
- Insulation material
PVC
- Cable features
Flexible
Harmonised
- Cable type
H07V-K
- Outside Ø
4.20 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
20020201gn/ge
- Factory colour
Yellow
Green
- Core layout
Blank; fine stranded conductor n. VDE 0295 Class 2
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 4 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
+5 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07V-K
Documents & Downloads
Datasheet
Datasheet 1432421 HELU 20020201gn/ge Strand H07V-K 1 x 4 mm² Yellow, Green Sold per metre
User & Safety Instructions
User & Safety Instructions 1432421 HELU 20020201gn/ge Strand H07V-K 1 x 4 mm² Yellow, Green Sold per metre










