
Quantity (meter)
Savings
Package size (plus VAT.)
7
-
€ 0.36
21
8% = € 0.03
€ 0.33
35
11% = € 0.04
€ 0.32
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.36 / piece)
€ 2.52
plus VAT.
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.25 mm²
- Insulation material
Polyvinyl chloride
- Cable type
LiYv
- Outside Ø
1.30 mm
- Nominal voltage
900 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
26421
- Factory colour
Black
- Core layout
Copper stranded conductor, tinned, according to DIN VDE 0295 Class 5, stranded
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Test voltage
2500 V
- Cross section
1 x 0.25 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
LIYV
Documents & Downloads
Datasheet
Datasheet 1524375 HELU 26421 Wire LiYv 1 x 0.25 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1524375 HELU 26421 Wire LiYv 1 x 0.25 mm² Black Sold per metre

