
Quantity (meter)
Savings
Package size (plus VAT.)
3
-
€ 0.81
9
9% = € 0.07
€ 0.74
15
12% = € 0.10
€ 0.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.81 / piece)
€ 2.43
plus VAT.
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Insulation material
Polyvinyl chloride
- Cable features
Flexible
- Cable type
H07V-K
- Outside Ø
3.40 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
29137
- Factory colour
Yellow
- Core layout
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
(H)07V-K
Documents & Downloads
Datasheet
Datasheet 1524347 HELU 29137 Wire H07V-K 1 x 1.50 mm² Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 1524347 HELU 29137 Wire H07V-K 1 x 1.50 mm² Yellow Sold per metre

