
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 1.50
10
7% = € 0.11
€ 1.39
25
11% = € 0.16
€ 1.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 1.50 / piece)
€ 1.50
plus VAT.
14-day return policy included
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
4 mm²
- Insulation material
Polyvinyl chloride
- Cable features
Flexible
- Cable type
H07V-K
- Outside Ø
4.80 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
29161
- Factory colour
Black
- Core layout
Copper stranded conductor, according to DIN VDE 0295 Class 5 fine
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 4 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
H07V-K
Documents & Downloads
Datasheet
Datasheet 1524362 HELU 29161 Wire H07V-K 1 x 4 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1524362 HELU 29161 Wire H07V-K 1 x 4 mm² Black Sold per metre

