
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.51
10
7% = € 0.18
€ 2.33
25
10% = € 0.26
€ 2.25
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.51 / piece)
€ 2.51
plus VAT.
14-day return policy included
Technical specifications
- Product type
Flexible cable
- Cable type
H05VV-F
- No. of leads
3 x
- Cross section (each core)
1 mm²
- Cross section
3 x 1 mm²
- Factory colour
White
- Outside Ø
7 mm
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Core layout
Copper, bare, fine wire according to VDE 0295 Class 5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
29461WS
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
20465W
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1438398 HELU 29461WS Flexible cable H05VV-F 3 x 1 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 1438398 HELU 29461WS Flexible cable H05VV-F 3 x 1 mm² White Sold per metre










