
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Technical specifications
- Product type
Flexible cable
- Cable type
H05VV-F
- No. of leads
3 x
- Cross section (each core)
2.5 mm²
- Cross section
3 x 2.5 mm²
- Factory colour
Black
- Outside Ø
10 mm
- Content
Sold per metre
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Core layout
Copper, bare, fine wire according to VDE 0295 Class 5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
29478SW
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Type
20468S
- Max. length sold by the metre
50 m
Documents & Downloads
Datasheet
Datasheet 1438401 HELU 29478SW Flexible cable H05VV-F 3 x 2.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 1438401 HELU 29478SW Flexible cable H05VV-F 3 x 2.5 mm² Black Sold per metre










