
Number
Total (1 m = € 1.68)
€ 168.06
plus VAT.
Only 1 Set(s) available
Highlights & Details
Energy & underground cable PVC
Technical specifications
- Product type
Earth cable
- Cable type
NYY-J
- No. of leads
3 G
- Cross section (each core)
1.5 mm²
- Cross section
3 G 1.5 mm²
- Cable features
PVC coating
for underground installation
Flame-retardant
round wire
single core
- Factory colour
Black
- Outside Ø
11.50 mm
- Content
100 m
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Bend radius (no. of ODs for fixed installation)
12
- Packaged
Yes
- Sold per metre
No
- Halogen-free
No
- Shielded
No
- Manufacturer part #
32023
- Insulation material
PVC
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (flexible installation)
+50 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Certification marks
VDE, EAC
- Type
NYY-J
- Twisted pair cabling (part 1)
No (0)
- Twisted pair cabling (yes/no)
No (0)
Documents & Downloads
Datasheet
Datasheet 1561596 HELU 32023 Earth cable NYY-J 3 G 1.5 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 1561596 HELU 32023 Earth cable NYY-J 3 G 1.5 mm² Black 100 m
Description
Hints
This product is the so-called trade goods without helu cable fire. The production is carried out in the relevant standard NYY-J.










