
Number
Technical specifications
- Product type
Rubber flexible cable
- Cable type
YELLOWFLEX
- No. of leads
3 G
- Cross section (each core)
1 mm²
- Cross section
3 G 1 mm²
- Cable features
Flame-retardant
Oil-resistant
Cold-resistant
- Factory colour
Yellow
- Outside Ø
10.7 mm
- Content
Sold per metre
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Core layout
Cu-blank, according to DIN VDE 0295 KL.5, fine, BS 6360 cl. 5, IEC 60228 35
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
37260
- Insulation material
Rubber
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
60 °C
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
60 °C
- Wire ID code
Wire identification according to DIN VDE 0293-308
- Up to 5 wires colored
- From 6 wires black with consecutive white digit Imprint
- Type
YELLOWFLEX
- Max. length sold by the metre
100 m
Documents & Downloads
Datasheet
Datasheet 1539397 HELU 37260 Rubber flexible cable YELLOWFLEX 3 G 1 mm² Yellow Sold per metre
User & Safety Instructions
User & Safety Instructions 1539397 HELU 37260 Rubber flexible cable YELLOWFLEX 3 G 1 mm² Yellow Sold per metre

