
HELU 400033 Cable combo HELUSOUND AES/EBU 2 x 2 x 0.34 mm² + 0 2 x 0.34 mm² Black Sold per metre
Number
Technical specifications
- Conductor resistance: 53 Ω/km.
- Product type
Cable combo
- Cable type
HELUSOUND AES/EBU
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section (each core) (part 2)
0.34 mm²
- Cross section
2 x 2 x 0.34 mm² + 0 2 x 0.34 mm²
- Cable features
Shielded
- Outside Ø
7 mm
- Factory colour
Black
- Content
Sold per metre
- Bend radius (no. of ODs for fixed installation)
10
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
400033
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Plain copper
- Type
HELUSOUND AES/EBU DMX 512
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 558416 HELU 400033 Cable combo HELUSOUND AES/EBU 2 x 2 x 0.34 mm² + 0 2 x 0.34 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 558416 HELU 400033 Cable combo HELUSOUND AES/EBU 2 x 2 x 0.34 mm² + 0 2 x 0.34 mm² Black Sold per metre
Description
This text is machine translated.
