
Number
Technical specifications
- Conductor resistance: 4.9 Ω/km
- No. of leads
2 x
- Cross section (each core)
4 mm²
- Cross section
2 x 4 mm²
- Cable features
Flexible
- Outside Ø
9.40 mm
- Factory colour
Black
- Content
Sold per metre
- Bend radius (no. of ODs for fixed installation)
3.5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Manufacturer part #
400091
- Insulation material
PVC
- Min. temperature range (fixed installation)
-10 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-10 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Plain copper
- RoHS-compliant
- Type
HELUSOUND® 400 PVC
- Max. length sold by the metre
100 m
- Product type
Speaker cable
Documents & Downloads
Datasheet
Datasheet 558437 HELU 400091 Speaker cable 2 x 4 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 558437 HELU 400091 Speaker cable 2 x 4 mm² Black Sold per metre
Conformity certificate
Conformity certificate 558437 HELU 400091 Speaker cable 2 x 4 mm² Black Sold per metre
Conformity certificate 558437 HELU 400091 Speaker cable 2 x 4 mm² Black Sold per metre
Description
This text is machine translated.
