
Number
Technical specifications
- Conductor resistance: 53 Ω/km
- Product type
Cable combo
- Cable type
HELUSOUND DMX+POWER
- No. of leads
2 x
- Cross section (each core)
0.25 mm²
- No. of leads (part 2)
3 G
- Cross section (each core) (part 2)
1.5 mm²
- Cross section
1 x 2 x 0.25 mm² + 1.5 G 2 x 1.5 mm²
- Cable features
Shielded
Cold-resistant
- Outside Ø
13.20 mm
- Factory colour
Black
- Content
Sold per metre
- Bend radius (no. of ODs for fixed installation)
5
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
Yes
- Manufacturer part #
400151
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+70 °C
- Core layout
Plain copper
- Type
HELUSOUND DMX+Power
- Max. length sold by the metre
100 m
- Twisted pair cabling (part 1)
Yes (1)
- Twisted pair cabling (yes/no)
Yes (1)
Documents & Downloads
Datasheet
Datasheet 558440 HELU 400151 Cable combo HELUSOUND DMX+POWER 1 x 2 x 0.25 mm² + 1.5 G 2 x 1.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 558440 HELU 400151 Cable combo HELUSOUND DMX+POWER 1 x 2 x 0.25 mm² + 1.5 G 2 x 1.5 mm² Black Sold per metre
Description
This text is machine translated.
