
Number
Highlights & Details
High-temperature cable
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
0.50 mm²
- Insulation material
Glass fibre yarn
- Cable features
incl. glass fibre yarn coating
Oil-resistant
Halogen-free
for conduit fitting
Heat-resistant
Cold-resistant
Ozone-resistant
- Cable type
SiF/GL
- Outside Ø
2.50 mm
- Nominal voltage
500 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
47002
- Factory colour
White
- Core layout
Copper stranded conductor, tinned, DIN VDE 0295 Class 5, stranded
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage U0
300 V
- Test voltage
2000 V
- Cross section
1 x 0.50 mm²
- Max. temperature range (flexible installation)
+180 °C
- Min. temperature range (flexible installation)
-60 °C
- Max. temperature range (fixed installation)
+180 °C
- Min. temperature range (fixed installation)
-60 °C
- Type
SiF/GL
Documents & Downloads
Datasheet
Datasheet 1524832 HELU 47002 Heat-resistant cable SiF/GL 1 x 0.50 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 1524832 HELU 47002 Heat-resistant cable SiF/GL 1 x 0.50 mm² White Sold per metre


