
Technical specifications
- Product type
Flexible cable
- Cable type
H07RN-F
- No. of leads
3 x
- Cross section (each core)
2.5 mm²
- Cross section
3 x 2.5 mm²
- Cable features
Oil-resistant
Ozone-resistant
Harmonised
- Factory colour
Black
- Outside Ø
14 mm
- Dim
- Content
Sold per metre
- Nominal voltage
750 V
- Nominal voltage U0
450 V
- Test voltage
2.5 kV
- Bend radius (no. of ODs for fixed installation)
3
- Bend radius (no. of ODs for flexible installation)
6
- Core layout
Copper; fine-stranded according to VDE 0295, Class 5/IEC 60228 Class 5; blank
- Packaged
No
- Sold per metre
Yes
- Halogen-free
No
- Shielded
No
- Manufacturer part #
558446
- Insulation material
Elastomer
- RoHS-compliant
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+65 °C
- Min. temperature range (fixed installation)
-60 °C
- Max. temperature range (fixed installation)
+85 °C
- Certification marks
Ozone-resistant, oil-DIN VDE 0472 T 804 Test Type B IEC-603 32-1
- Type
H07RN-F
- Max. length sold by the metre
107 m
Documents & Downloads
Datasheet
Datasheet 558446 HELU 558446 Flexible cable H07RN-F 3 x 2.5 mm² Black Sold per metre
User & Safety Instructions
User & Safety Instructions 558446 HELU 558446 Flexible cable H07RN-F 3 x 2.5 mm² Black Sold per metre
Description
Wire insulation networked Elastomer
Stranded wires location with optimum length
Sheath networked elastomer, black
This text is machine translated.
