
Number
Highlights & Details
Single wire HELUTHERM ® 145 600 V
Technical specifications
- Product type
Heat-resistant cable
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Insulation material
Polyolefin
- Cable features
Heat-resistant
Oil-resistant
UV-resistant
Flexible
Halogen-free
Ozone-resistant
- Cable type
HELUTHERM 145
- Outside Ø
3.10 mm
- Nominal voltage
600 V
- Packaged
No
- Halogen-free
Yes
- Manufacturer part #
59530
- Factory colour
Blue
- Core layout
Copper stranded conductor, tinned, fine, according to DIN VDE 0295 Class 5
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Test voltage
3000 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+120 °C
- Min. temperature range (flexible installation)
-35 °C
- Max. temperature range (fixed installation)
+145 °C
- Min. temperature range (fixed installation)
-55 °C
- Type
HELUTHERM® 145 600V
Documents & Downloads
Datasheet
Datasheet 1524848 HELU 59530 Heat-resistant cable HELUTHERM 145 1 x 1.50 mm² Blue Sold per metre
User & Safety Instructions
User & Safety Instructions 1524848 HELU 59530 Heat-resistant cable HELUTHERM 145 1 x 1.50 mm² Blue Sold per metre





