
Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 0.66
10
8% = € 0.05
€ 0.61
25
12% = € 0.08
€ 0.58
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.66 / piece)
€ 0.66
plus VAT.
14-day return policy included
Highlights & Details
Single core H07V2-K
Technical specifications
- Product type
Wire
- No. of leads
1 x
- Content
Sold per metre
- Cross section (each core)
1.50 mm²
- Insulation material
Polyvinyl chloride
- Cable features
Flame-retardant
Flexible
- Cable type
H07V2-K
- Outside Ø
3.05 mm
- Nominal voltage
750 V
- Packaged
No
- Halogen-free
No
- Manufacturer part #
64128
- Factory colour
White
- Core layout
Copper stranded conductor, fine strand to DIN VDE 0295 Class 5
- Max. length sold by the metre
152 m
- Sold per metre
Yes
- Nominal voltage U0
450 V
- Test voltage
2500 V
- Cross section
1 x 1.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
H07V2-K
- Standards
HAR, UL-AWM, UL MTW, CSA-AWM, CSA
Documents & Downloads
Datasheet
Datasheet 1524791 HELU 64128 Wire H07V2-K 1 x 1.50 mm² White Sold per metre
User & Safety Instructions
User & Safety Instructions 1524791 HELU 64128 Wire H07V2-K 1 x 1.50 mm² White Sold per metre





