
Number
Highlights & Details
PVC control cable VDE/VDE reg. no.
Technical specifications
- Product type
Control lead
- No. of leads
3 G
- Content
Sold per metre
- Cross section (each core)
1.5 mm²
- Cable features
Flexible
Oil-resistant
Flame-retardant
chemical-resistant
- Cable type
JZ-500
- Outside Ø
6.80 mm
- Packaged
No
- Wire ID code
DIN VDE 0293 black wires with consecutive white digit Imprint
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
No
- Manufacturer part #
10091
- Factory colour
Grey
- Insulation material
PVC
- Insulation
Special-PVC
- Core layout
Cu-blank, according to DIN VDE 0295, Class 5, fine, BS 6360 Cl.5, IEC 60228 Class 5
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
4000 V
- Cross section
3 G 1.5 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-15 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
JZ-500
Documents & Downloads
Datasheet
Datasheet 1609856 HELU JZ-500 Control lead 3 G 1.5 mm² Grey 10091 Sold per metre
User & Safety Instructions
User & Safety Instructions 1609856 HELU JZ-500 Control lead 3 G 1.5 mm² Grey 10091 Sold per metre



