
Number
Technical specifications
- Product type
Control lead
- No. of leads
7 G
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
Flame-retardant
Flexible
Ozone-resistant
Oil-resistant
UV-resistant
Oil- and abrasion-resistant
UL-approved
Halogen-free
- Cable type
MEGAFLEX® 500
- Outside Ø
8.60 mm
- Packaged
No
- Wire ID code
DIN VDE 0293 black wires with consecutive white digit Imprint
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
10
- Halogen-free
Yes
- Manufacturer part #
13399
- Factory colour
Grey
- Insulation material
Polymer
- Insulation
Halogen-free special polymer
- Core layout
Cu-blank, according to DIN VDE 0295 Class 5, stranded
- Material (details)
Halogen-free special polymer
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
500 V
- Nominal voltage U0
300 V
- Number-coded
Yes
- Test voltage
3000 V
- Cross section
7 G 1 mm²
- Suited for cable carriers
No
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
MEGAFLEX® 500
Documents & Downloads
Datasheet
Datasheet 1665204 HELU MEGAFLEX® 500 Control lead 7 G 1 mm² Grey 13399 Sold per metre
User & Safety Instructions
User & Safety Instructions 1665204 HELU MEGAFLEX® 500 Control lead 7 G 1 mm² Grey 13399 Sold per metre

