Isolation point for the connection of generating systems to the low-voltage network are ready-to-connect distributions up to 135 kW/150 kVA according to VDE-AR-N 4105 with coupling switch and NA protection. The housings are made of high-quality thermoplastic and are insulated. Protection class IP 54/IP 65. They are suitable for protected installation outdoors and UV-resistant. Isolation point for generating plants for BHKW, photovoltaic and wind power plants. Rated power 63 kW/70 kVA, for 5-conductor TT-network and island mains operation. Coupling switch with 1 motor-driven circuit breaker, 4-pole. Lid closures for tool actuation, sealable. Wall mounting with mounting rails.
This text is machine translated.