
Technical specifications
- Attachment option: Yes
- Type of cover: Cover
- Lid type: Closed
- Width in division units: 12
- DIN rail: Yes
- Installation depth: 93 mm
- EMC version: no.
- Internal depth 146 mm
- With mounting plate: no.
- With lock: no.
- Protection system: IP65
- Transparent cover/door: Yes
- Housing material: Plastic
- Product type
Distribution board
- No. of partitions
24
- No. of rows
2
- Mounting type
Surface-mount
- Factory colour
Grey
- Width
300 mm
- Height
300 mm
- Dim
(W x H x D) 300 x 300 x 170 mm
- Depth
170 mm
- Content
1 pc(s)
- Weight
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2293645 Hensel 2000612 Mi 1225 Distribution board Surface-mount No. of partitions = 24 No. of rows = 2 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2293645 Hensel 2000612 Mi 1225 Distribution board Surface-mount No. of partitions = 24 No. of rows = 2 Content 1 pc(s)
Description
Housing for the construction of power switching device combinations up to 630 A or as single housing. Made of high-quality polycarbonate insulated. Wall penetrations with large openings for the electrical connection of the housings to each other. Cable entry at all housing walls via metric knockouts or mounting flange. Housing for wall mounting also via external brackets or with mounting rails. Circuit breaker housing with 24 division units for the installation of series installation devices according to DIN 43880. Without PE and N terminals. With cover strips for sealing unused device cutouts and labeling strips for circuit marking. Transparent cover, cover caps for manual operation.
This text is machine translated.
This text is machine translated.











