
Highlights & Details
Hensel attachment cable socket ASS 25
Our service for you
Technical specifications
- Type of seal: Sealing ring that can be cut out
- Cable gland: no.
- Suitable for cable diameters of 8 to 17 mm
- Metric thread size 25
- Thread pitch 2 mm
- Surface: Untreated
- Hexagonal corner dimensions 32 mm
- Material quality: Polyamide (PA)
- Product type
Cable gland
- Features
with locknut
with strain relief
shockproof
- Factory colour
Black
- External thread
M25
- Type
straight
- Material
Plastic
- Clamp Ø
8 mm
- Terminal Ø (max.)
17 mm
- Thread length
8 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
IP67
- Spanner size
29 mm
- Dimensions
32 mm
- Halogen-free
Yes
- Content
1 pc(s)
- Dim
32
- RoHS-compliant
Yes
- Manufacturer part #
36000196
- Type
ASS 25
Black
Straight
TRUE
TRUE
9005
Untreated
29 mm
8 mm
TRUE
FALSE
Cut-out ring
Polyamide (PA)
-25-70 °C
Metric
Plastic
1.5 mm
FALSE
FALSE
FALSE
TRUE
32 mm
FALSE
8-17 mm
IP67
None
25
None
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2297882 Hensel 36000196 Cable gland with locknut, with strain relief, shockproof Plastic Black 1 pc(s)
Description
This text is machine translated.









