
Technical specifications
- Rated insulation voltage: Ui = 400V a.c.
- Power output capacity: Pde = 31 W at 30K according to EN 60670-24
- Allowed power loss: Pzul = 25 W at 30 K to DIN 43871
- II protection rating
- Material: PS (polystirene)
- IP65 rating
- Product type
Distribution board
- No. of partitions
24
- with PE and N terminals
Yes
- No. of rows
2
- Mounting type
Surface-mount
- Factory colour
Grey-white (RAL 7035)
- Width
295 mm
- Height
458 mm
- Dim
(W x H x D) 295 x 458 x 129 mm
- Depth
129 mm
- Content
1 pc(s)
- Weight
2.70
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1659659 Hensel 6100002 KV 9224 Distribution board Surface-mount No. of partitions = 24 No. of rows = 2 Content 1 pc(s)
Information
Information 1659659 Hensel 6100002 KV 9224 Distribution board Surface-mount No. of partitions = 24 No. of rows = 2 Content 1 pc(s)
Description
24 division units: 2 x 12 x 18 mm, 2-row, each PE/N number x cross-section 6 x 25 mm², 24 x 4 mm² Cu, FIXCONNECT® plug-in terminal technology, N separated, up to 4 different potentials. For the installation of devices with snap-on mounting on DIN rail, top hat 35 mm, with a transparent door.
With cable entry panel. With Cover strips for the device cut-out. With integrated, elastic sealing membranes for cable entry.
This text is machine translated.
With cable entry panel. With Cover strips for the device cut-out. With integrated, elastic sealing membranes for cable entry.
This text is machine translated.









