
Technical specifications
- Rated insulation voltage: Ui = 400V a.c.
- Power output capacity: Pde = 43 W at 30K according to EN 60670-24
- Allowed power loss: Pzul = 34 W at 30 K to DIN 43871
- II protection rating
- Material: PS (polystirene)
- IP65 rating
- Product type
Distribution board
- No. of partitions
48
- with PE and N terminals
Yes
- No. of rows
4
- Mounting type
Surface-mount
- Factory colour
Grey-white (RAL 7035)
- Width
295 mm
- Height
708 mm
- Dim
(W x H x D) 295 x 708 x 129 mm
- Depth
129 mm
- Content
1 pc(s)
- Weight
4.09
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1659661 Hensel 6100006 KV 9448 Distribution board Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)
Information
Information 1659661 Hensel 6100006 KV 9448 Distribution board Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)
Description
48 division units: 4 x 12 x 18 mm, 4-row, each PE/N number x cross-section 6 x 25 mm², 24 x 4 mm² Cu, FIXCONNECT® plug-in terminal technology, N separated, up to 4 different potentials.
For the installation of devices with snap-on mounting on DIN rail, top hat 35 mm, with a transparent door.
With cable entry panel. With Cover strips for the device cut-out. With integrated, elastic sealing membranes for cable entry.
This text is machine translated.
For the installation of devices with snap-on mounting on DIN rail, top hat 35 mm, with a transparent door.
With cable entry panel. With Cover strips for the device cut-out. With integrated, elastic sealing membranes for cable entry.
This text is machine translated.









