
Technical specifications
- Attachment option: Yes
- Type of cover: Door
- Lid type: Closed
- Width in division units: 9
- DIN rail: Yes
- Installation depth: 93 mm
- EMC version: no.
- Internal depth 100 mm
- With mounting plate: no.
- With lock: no.
- Protection class: IP54
- Transparent cover/door: Yes
- Housing material: Plastic
- Product type
Distribution board
- No. of partitions
9
- No. of rows
1
- Mounting type
Surface-mount
- Factory colour
Grey
- Width
200 mm
- Height
238 mm
- Dim
(W x H x D) 200 x 238 x 111 mm
- Depth
111 mm
- Content
1 pc(s)
- Weight
0.96
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2297283 Hensel 61000736 KV 1509 Distribution board Surface-mount No. of partitions = 9 No. of rows = 1 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2297283 Hensel 61000736 KV 1509 Distribution board Surface-mount No. of partitions = 9 No. of rows = 1 Content 1 pc(s)
Description
Small distributor made of high-quality thermoplastic (polystirene). For surface-mounting applications in buildings or protected installation outdoors. Automatic casing, with 9 division units, for the installation of devices with snap-on fixing on DIN-mounting rail. Cable entry via integrated elastic sealing membranes. With transparent flap, cable entry panel and break-out device cut-out. Protection Class IP 54 .
This text is machine translated.
This text is machine translated.













