
Highlights & Details
Hensel cable junction box FK 0404 1.5-2.5mm2 Cu
- Junction box 1.5 - 2.5 mm², Cu
- Connection box guard 1.5-4 mm ², Cu
- 5-pin for each pin, 8 x 1.5 mm² sol, 4 x 2.5 mm² sol, 2 x 4 mm² sol
Technical specifications
- Product type
Junction box
- Factory colour
Orange
IP65
IP66
- Dim
(L x W x H) 70 x 104 x 104 mm
- Content
1 pc(s)
- Material
PC
- Width
104 mm
- Height
104 mm
- Length
70 mm
Wall-/ceiling mounting
Orange
104
TRUE
70 mm
Square
Other
400 V
104 m
-25-40 °C
Plastic
FALSE
IP66
None
None
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1826913 Hensel 62000181 Junction box (L x W x H) 70 x 104 x 104 mm Orange IP65, IP66 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1826913 Hensel 62000181 Junction box (L x W x H) 70 x 104 x 104 mm Orange IP65, IP66 1 pc(s)
Description
Suitable for interior rooms and the protected installation outdoors according to DIN VDE 0100 Part 737.
This text is machine translated.
This text is machine translated.
Features
- Connection terminal of high-temperature-resistant ceramic
- Attached Cable entry: 3 EDKF25, sealing range Ø 9-17 mm, IP65
- IP66 with cable guides AKMF.., order separately
- Function receives according to DIN 4102 part 12 in connection with function-support cables
- The attached screw anchors are to be used for concrete C20/C25, limestone solid brick made KSV 12, 12, and clinker bricks MZ KS12.
- For the protected installation
- Color: orange, RAL 2003
- Rated insulation voltage Ui = 400V a c/d.c.
- Rated current 32 A
- Protection system: IP 65
- Protection class IP66 (AKMF)











