
Technical specifications
- Stackable: no.
- Number of introductions: 10
- Type of housing bushing: Prestamped
- Rated insulation voltage UI: 690 V.
- Assembly: Terminal
- Lid mounting: Screwed
- Introduction from behind: Yes
- Operating temperature: -25..70 °C.
- Shape: Rectangular
- Max. Conductor cross-section 50 mm²
- Surface: Untreated
- Protection class IP66/IP67
- Pourable: no.
- Casting compound supplied: no.
- Material: Plastic
- Product type
Junction box
- Features
Halogen-free
Sealable
Weather-proof
- Mounting type
Surface-mount
- Content
1 pc(s)
- Factory colour
Grey
- Dim
(L x W) 225 mm x 295 mm
- Length
225 mm
- Width
295 mm
- Depth
122 mm
- Weight
0
Wall-/ceiling mounting
Grey
295
TRUE
122 mm
Rectangular
Untreated
690 V
225 m
-25-70 °C
Plastic
FALSE
IP66/IP67/IP69
None
None
Other
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2292211 Hensel 62000228 Junction box Halogen-free, Sealable, Weather-proof (L x W) 225 mm x 295 mm 1 pc(s)
Description
Cable junction box made of high-quality thermoplastic with terminals for aluminum and copper conductors. For surface-mounting applications in buildings or the unprotected installation outdoors. With external straps for fixing and lid fixing via quick-release fasteners. With connection terminals up to 50 mm², 5-pin. Cables are plugged into the screw terminal. Cable entries via metric knockouts in housing walls and floor. Attached plug-in nozzle with protection class IP 55. Protection class IP 66/ IP 67/ IP 69 with cable connection AKM in the accessories.
This text is machine translated.
This text is machine translated.











