
Number
Technical specifications
- Product type
Junction box
- Factory colour
Grey-white (RAL 7035)
IP66
- Dim
(W x H) 93 mm x 93 mm
- Features
w/o terminal block
Sealable
- Content
1 pc(s)
- Material
Polypropylene
- Width
93 mm
- Height
93 mm
- Weight
0.10
Wall-/ceiling mounting
Grey
93
TRUE
62 mm
Square
Untreated
1000 V
93 m
-25-40 °C
Plastic
FALSE
IP66
None
None
Other
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1659643 Hensel 62000000 Junction box (W x H) 93 mm x 93 mm Grey-white (RAL 7035) IP66 1 pc(s)
Information
Information 1659643 Hensel 62000000 Junction box (W x H) 93 mm x 93 mm Grey-white (RAL 7035) IP66 1 pc(s)
Description
With a cable entry in the ground, sealing range Ø 6,0-13,0 mm. Lid without accessories Lead-sealable. Cover holding band and outdoor brackets for wall mounting are included.
This text is machine translated.






