
Number
Technical specifications
- Product type
Junction box
- Factory colour
Grey-white (RAL 7035)
IP66
- Dim
(W x H) 104 mm x 104 mm
- Features
w/o terminal block
Sealable
- Content
1 pc(s)
- Material
Polypropylene
- Width
104 mm
- Height
104 mm
- Weight
0.13
Wall-/ceiling mounting
Grey
104
TRUE
70 mm
Square
Untreated
1000 V
104 m
-25-40 °C
Plastic
FALSE
IP66
None
None
Other
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1659644 Hensel 62000002 Junction box (W x H) 104 mm x 104 mm Grey-white (RAL 7035) IP66 1 pc(s)
Information
Information 1659644 Hensel 62000002 Junction box (W x H) 104 mm x 104 mm Grey-white (RAL 7035) IP66 1 pc(s)
Description
With a cable entry in the ground, sealing range Ø 6,0-15,0 mm. Lid without accessories Lead-sealable. Cover holding band and outdoor brackets for wall mounting are included.
This text is machine translated.






