
Total (€ 214.29 / piece)
€ 214.29
plus VAT.
14-day return policy included
Highlights & Details
Hensel Machinehousing KV 9354
- 54 division units: 3 x 18 x 18 mm
- 3-rows
- N separated, up to 4 different potentials
Technical specifications
- Packaging type
Piece
- Product type
Enclosure (empty)
- Features
3-row
- Material
PS
Protection class II
- Factory colour
Grey-white (RAL 7035)
- Predefined attributes (short page)
320 mm
- Predefined attributes (long page)
455 mm
- Length
630 mm
- Width
403 mm
- Height (min.)
630 mm
- Height
129 mm
- Dimensions
630 x 403 x 129 mm
- Weight
4.65 kg
- Content
1 pc(s)
- Type
KV 9354
- Dim
(L x W x H) 630 x 403 x 129 mm
- RoHS-compliant
Yes
- Manufacturer part #
6100005
- Depth
129 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1826961 Hensel KV 9354 Enclosure (empty) 630 x 403 x 129 PS Grey-white (RAL 7035) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1826961 Hensel KV 9354 Enclosure (empty) 630 x 403 x 129 PS Grey-white (RAL 7035) 1 pc(s)
Description
Machine casing KV 9354
This text is machine translated.
This text is machine translated.
Features
- For the installation of devices with snap-on mounting on DIN rail, top hat 35 mm
- With a transparent door
- Lock for the door and plombierset see accessories
- With cable entry panel
- With Cover strips for the device cut-out
- With integrated, elastic sealing membranes for cable entry
- Protection system: IP 65
- Color: gray, RAL 7035
- Rated insulation voltage Ui = 400V a.c.
- Power output capacity Pde = 50 W at 30 K according to EN 60670-24











