
Number
Highlights & Details
Yageo Nexensos 32208571 M222 PT1000 Temperature sensor -70 up to +500 °C 1000 Ω 3850 ppm/K Radial lead
Technical specifications
- Signal: DIN EN 60751
- Product type
Temperature sensor
- Type
M222
- Model
PT1000
- Temperature reading range (min.)
-70 °C
- Temperature reading range (max.)
+500 °C
- Temperature reading range
-70 up to +500 °C
- Connector
Solder pins
- Orientation (connectors)
Radial
- Cable length
10 mm
- Type
Radial lead
- Accuracy class
B (F0.30)
- Resistance
1000 Ω
- Temperature coefficient
3850 ppm/K
- Length
2.3 mm
- Width
2.1 mm
- Dim
(L x W) 2.3 mm x 2.1 mm
- Type
Heraeus no. 32 208 571
- Tolerance
Class B/F0 30
- Temperature range
-70 - +500 °C
- Casing
Sensor element without housing
Documents & Downloads
Datasheet
Datasheet 172041 Yageo Nexensos 32208571 M222 PT1000 Temperature sensor -70 up to +500 °C 1000 Ω 3850 ppm/K Radial lead
User & Safety Instructions
User & Safety Instructions 172041 Yageo Nexensos 32208571 M222 PT1000 Temperature sensor -70 up to +500 °C 1000 Ω 3850 ppm/K Radial lead
Description
Features
- With 10 mm connection wire (NiPt sheathed wire).






