
Highlights & Details
Yageo Nexensos SOT 223 PT 1000 2B SENS.TEMP. PT1000 2B PT1000 Platinum temperature sensor -50 up to +150 °C 1000 Ω 3850 ppm/K SOT-223 SMD
Technical specifications
- Signal: DIN EN 60751
- Product type
Platinum temperature sensor
- Type
PT1000 2B
- Model
PT1000
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+150 °C
- Temperature reading range
-50 up to +150 °C
- Connector
SMD
- Type
SMD
- Enclosure
SOT-223
- Accuracy class
2B (F0.60)
- Resistance
1000 Ω
- Temperature coefficient
3850 ppm/K
- Type
Heraeus no. 32 209 116
- Tolerance
Class 2B/F0.60 (±0.24 %)
- Type
PT1000 2B
- Temperature range
-50 - +150 ºC °C
Documents & Downloads
Datasheet
Datasheet 181307 Yageo Nexensos SOT 223 PT 1000 2B SENS.TEMP. PT1000 2B PT1000 Platinum temperature sensor -50 up to +150 °C 1000 Ω 3850
User & Safety Instructions
User & Safety Instructions 181307 Yageo Nexensos SOT 223 PT 1000 2B SENS.TEMP. PT1000 2B PT1000 Platinum temperature sensor -50 up to +150 °C 1000 Ω 3850


