
Number
Highlights & Details
Yageo Nexensos 32207637 SMD 0603 V PT1000 Platinum temperature sensor -50 up to +130 °C 1000 Ω 3850 ppm/K SMD
Technical specifications
- Signal: DIN EN60751
- Product type
Platinum temperature sensor
- Type
SMD 0603 V
- Model
PT1000
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+130 °C
- Temperature reading range
-50 up to +130 °C
- Connector
SMD
- Type
SMD
- Accuracy class
2B (F0.60)
- Resistance
1000 Ω
- Temperature coefficient
3850 ppm/K
- Type
Heraeus no. 32 207 637
- Tolerance
Class 2B/F0.60 (±0.24 %)
- Temperature range
-50 - +130 °C
- Casing
SMD
Documents & Downloads
Datasheet
Datasheet 181232 Yageo Nexensos 32207637 SMD 0603 V PT1000 Platinum temperature sensor -50 up to +130 °C 1000 Ω 3850 ppm/K SMD
User & Safety Instructions
User & Safety Instructions 181232 Yageo Nexensos 32207637 SMD 0603 V PT1000 Platinum temperature sensor -50 up to +130 °C 1000 Ω 3850 ppm/K SMD
Description
Features
- Solder pads electrotinned to Ni barrier layer.








