
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
4% = € 0.41
€ 9.67
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 800 pc(s))
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
Only 7 Set(s) available
Highlights & Details
HERMA Labels Premium A4 48.3x33.8 mm white paper matt 800 pcs.
- Self-adhesive labels on A4 sheets, permanent adhesive
- Perfect for all laser and ink-jet printer, copier, color laser printer and color copiers
- Guarantees jam-free and high-speed capability with extra-strong special interconnection, Top-Planlage and all-round safety edge
- Problem-free printer run for laser printers and inkjet printers tested and confirmed by the TÜV SÜD
- High whiteness and uniform surface for best printing results in black and color
- Noticeably thicker: extra-strong label simple sticking.
- Particularly fast and secure adhesion, even on cool and damp surfaces
- Environment-friendly and sustainable: chlorine-free bleached, PEFC-certified, solvent-free adhesive
- Labels are 100% recyclable with the waste paper, packaging made of recycled cardboard
- Free Software Solutions
- This text is machine translated.
Technical specifications
- Product type
All-purpose labels
- Label size
48.3 x 33.8 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
800 pc(s)
- Format
Rectangular
Rounded corners
- Label width
48.3 mm
- Label height
33.8 mm
- Format
A4
- Contents
25 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
Marking
Marking
Address
Sort
Organizing
- Printable
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883035 Herma 4200 All-purpose labels 48.3 x 33.8 mm Paper White 800 pc(s) Permanent adhesive Inkjet printer, Laser printer, Las
Description
- Self-adhesive labels on A4 sheets, permanent adhesion- Perfect for all laser printers and inkjet printers, copiers, colour laser printers and colour copiers- High whiteness and uniform surface for perfect printing results in black-and-white or colou











