
Number (Package size 1400 pc(s))
Total (€ 24.36 / piece)
€ 24.36
plus VAT.
Only 5 Set(s) available
Highlights & Details
HERMA Labels Premium A4 105x42 mm white paper matt 1400 pcs.
- Guaranteed stutter: TUV SÜD confirms trouble-free printing on all laser and inkjet printers
- Particularly fast and secure adhesive, even on cool and moist surfaces
- Brilliant and sharp print result thanks to extremely high whiteness
Technical specifications
- Product type
All-purpose labels
- Label size
105 x 42 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
1400 pc(s)
- Format
Rectangular
- Label width
105 mm
- Label height
42 mm
- Format
A4
- Contents
100 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
Marking
Marking
Address
Sort
Organizing
Marking
- Printable
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883051 Herma 4452 105 x 42 mm Paper White 1400 pc(s) Permanent adhesive All-purpose labels Inkjet, Laser, Copier 100 Sheet A4
Description
- Self-adhesive labels on A4 sheets, permanent adhesion- Perfect for all laser printers and inkjet printers, copiers, colour laser printers and colour copiers- High whiteness and uniform surface for perfect printing results in black-and-white or colou





















