
Highlights & Details
Herma universal label PREMIUM 97 x 42.3 mm (W x H) White paper 2,400 labels/pack
- Guaranteed stutter: TUV SÜD confirms trouble-free printing on all laser and inkjet printers
- Particularly fast and secure adhesive, even on cool and moist surfaces
- Brilliant and sharp print result thanks to extremely high whiteness
Technical specifications
- Product type
All-purpose labels
- Label size
97 x 42.3 mm
- Label material
Paper
- Factory colour
White
- Adhesion
Permanent adhesive
- Content
2400 pc(s)
- Format
Rectangular
- Label width
97 mm
- Label height
42.3 mm
- Format
A4
- Contents
200 Sheet
- Suitable for
Inkjet printer
Laser printer
Laser, colour
Copier
Colour copier
Manual labeling
- Use
Universal
Address
Marking
Marking
Organizing
Sort
Frank
- Printable
Yes
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 335303 Herma 4623 All-purpose labels 97 x 42.3 mm Paper White 2400 pc(s) Permanent adhesive Inkjet printer, Laser printer, Lase
Description
Self-adhesive labels on A4 sheets, permanent adhesive. Perfect for all laser and inkjet printers, copiers, color laser printers and color copiers. Guaranteed non-stowing and high-speed-enabled through extra strong special network, top-level position and all-round safety edge. Problem-free printer run for laser printers and inkjet printers tested and confirmed by the TUV SÜD. High whiteness and uniform surface for best printing results in black and color. Noticeably thicker: Extra strong labels - easy to stick on. Particularly fast and secure adhesive, even on cool and moist surfaces. Environmentally friendly and sustainable: Chlorine-free bleached, PEFC-certified, solvent-free adhesive. Labels are 100% recyclable with recycled paper, packaging made of recycled cardboard. Free software solutions: www.herma.de/software.
This text is machine translated.
This text is machine translated.
















