
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
14-day return policy included
Herma film label 8017 63.5x38.1mm tr 525 pcs/pack
Highlights & Details
- After sticking it almost invisible, the inscription acts as directly printed, oil and dirt repellent, washable
- Crystal-clear and high-gloss, perfect for visually demanding applications, ideal on glass, porcelain, plastic, metal & glossy surfaces
- Suitable for laser printers and copiers, best printing results in black and color - not for inkjet printers
- Dimensions 63.5 x 38.1 mm (W x H)
- A4 sheet
- Film thickness: 52 µm
- weatherproof
- With circumfacing edge
- Laser printer, color laser printer, copier, color copier
- Material: Polyester film
- Color: Transparent
- glossy
- 525 labels/pack
Technical specifications
- Product type
Label film
- Label size
63.5 x 38.1 mm
- Label material
Film, glossy
- Factory colour
Transparent
- Adhesion
Permanent adhesive
- Content
525 pc(s)
- Format
Rectangular
Rounded corners
- Label width
63.5 mm
- Label height
38.1 mm
- Format
A4
- Contents
25 Sheet
- Suitable for
Laser printer
Copier
Laser, colour
Colour copier
- Printable
Yes
- Label type
Universal
Heavy duty
Outdoor
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2180725 Herma 8017 Label film 63.5 x 38.1 mm Film, glossy Transparent 525 pc(s) Permanent adhesive Laser printer, Copier, Laser,
Description
Transparent transparent transparent film labels on A4 sheets, self-adhesive. High gloss, perfect for visually demanding applications. ideal on glass and glossy surfaces, plastic, metal and colored background. As a high-quality product label, for representative documents and gift boxes, for marking office equipment, as a window sticker and door sign, or for addressing. No label effect: Labeling acts as directly printed. Weather-proof, resistant to aging, oil and dirt repellent, washable. Trouble-free processing thanks to the all-round safety edge and optimum flatness. For laser printers and copiers, color laser printers and color copiers. Not suitable for inkjet printers. Free software solutions.
This text is machine translated.
This text is machine translated.

















