
Highlights & Details
Hewlett Packard Enterprise HPE ML350 G11 4514Y 64G 2x480GB 8SFF Svr 2.5 cm (1 inch) PC server
- Display: 2.5 cm (1 inch)
- Intel® Xeon Silver 4514Y Sapphire Rapids 16 core(s) / max. 3.4 GHz
- RAM: 64 GB DDR5 RAM 5600 MHz
- 480 GB SSD
- Nvidia 64 GB
- w/o OS
Technical specifications
- Internal memory of 64 GB (2 x 32 GB, 5600 MT/s)
- Accelerator: Optional: Supports Nvidia L40/A16/L4/RTX 4000 Ada Graphics Accelerator for HPE, configuration pending
- System fan features: 3 standard fans
- Expansion slots: 2 to 10 PCIe Gen5 (2 OCP 3.0). For background information, see QuickSpecs.
- Form factor 4U Tower
- Network controller: Broadcom BCM5719 Ethernet 1 GB BASE-T-OCP3 4-port adapter for HPE
- Storage controller: HPE MR408i-o Gen11 x8 lanes 4 GB cache OCP SPDM storage controller
- Drives included: 2x HPE multivendor SSD (480 GB, SATA, 6G, read-intensive, SFF, BC
- Optical Drive Type: Optional DVD-ROM or DVD-RW. Optional semi-high RDX, up to 1. For background information, see QuickSpecs.
- Power Supply Type:2x HPE Titan Hot-Plug Power Supply Kit for Flexible Slot, 1000 W
- Infrastructure Management: HPE iLO Standard with Intelligent Provisioning (integrated), HPE OneView Standard (requires download), HPE iLO Advanced, HPE OneView Advanced (licenses required), and HPE Compute Ops Management.
- Security: Support for UEFI Secure Boot and Secure Start. Support for Intel® software guard extensions (SGX). Immutable Silicon Root of Trust. Trusted Platform Module (TPM) support 2.0. Lockable front panel, intrusion cable (optional), padlock support, and Kensington lock slot.
- Product type
PC server
- Model
HPE ProLiant ML350 Gen11
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon Silver
- CPU
Intel® Xeon Silver 4514Y
- Processor/type
4514Y
- Processor generation
Sapphire Rapids
- Processor cores (No.)
16 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- No. of processor P cores
16
- CPU performance core base clock speed
2 GHz
- CPU performance core boost clock
3.4 GHz
- CPU cache
30 MB
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- RAM / Max. upgrade
8 TB
- Onboard graphics card
Yes
- Dedicated graphics card (GPU manufacturer)
Nvidia
- Dedicated graphics card
Yes
- Dedicated graphics card (memory)
64 GB
- SSD size (total)
960 GB
- SSD 1 type
SSD
- SSD
480 GB
- SSD connection
SATA III (600 MB/s)
- SSD 2
480 GB
- SSD 2 port
SATA III (600 MB/s)
- HDD capacity (total)
480 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Hard disk drive 2 connection
SATA III (600 MB/s)
- Hard disk drive 2
480 GB
- Hard disk drive 2 type
Flash
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
4 x
- Interfaces
Gigabit LAN (1 Gbps)
- Factory colour
Multicolour
- Width
58.42 cm
- Height
98.43 cm
- Depth
30.48 cm
- Weight
43.26 kg
- PSU power
1000 W
- Features
TPM2.0 module
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400682 Hewlett Packard Enterprise PC server HPE ML350 G11 4514Y 64G 2x480GB 8SFF Svr 2.5 cm (1 inch) Intel® Xeon Silver 4514Y 3
Description
HPE ProLiant ML350 Gen11 server with one Intel® Xeon® Silver 4514Y processor, 64 GB (2x32 GB) memory (Dual Rank), one HPE MR408i-o Gen11 x8 lanes 4 GB cache OCP SPDM data storage controller, 8 SFF drive bays, three standard fans, two HPE 480 GB SATA 6G read-intensive SFF SSDs, two HPE Flex slot titanium power supply kits with 1000 W.
This text is machine translated.








