
Hewlett Packard Enterprise P81777-425 2.5 cm (1 inch) PC server
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Xeon Gold 4509Y
- RAM: 64 GB DDR5 RAM 4800 MHz
- 480 GB SSD
- w/o OS
Technical specifications
- Processor Family: Intel® Xeon® Gold
- Internal memory type DDR5 SDRAM
- Memory card slots: 32x DIMM
- Product type
PC server
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon Gold
- CPU
Intel® Xeon Gold 4509Y
- Processor/type
4509Y
- Processor cores (No.)
8 x
- CPU speed
2.6 GHz
- CPU cache
22.5 MB
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- SSD size (total)
960 GB
- SSD 1 type
SSD
- SSD
480 GB
- SSD 2
480 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Keyboard layout
Keyboard not included
- Factory colour
Multicolour
- Width
600 mm
- Height
273 mm
- Depth
998 mm
- Weight
41.3 kg
- PSU power
21000 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
- Number of main power supplies
1
- Number of redundant power supplies installed
1
- Ethernet LAN
yes
- Redundant power supply (RPS) support
yes
- Number of HDDs installed
2
- Trusted Platform Module (TPM)
yes
- Number of processors installed
1
- HDD capacity
480 GB
- RAID support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400683 Hewlett Packard Enterprise PC server P81777-425 Intel® Xeon Gold 4509Y 64 GB RAM 480 GB SSD P81777-425
Description
HPE ProLiant DL380 Gen11 servers are designed for your hybrid world. HPE ProLiant DL380 Gen11 servers help you control your business's computing power from edge to cloud with a cloud operating environment. Transform business operations and transform your team from reactive to proactive with global visibility and insight from a self-service console. Automate tasks for efficient deployment, instant scalability, and seamless, simplified support and lifecycle management by reducing tasks and shortening maintenance windows.
This text is machine translated.
This text is machine translated.
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.



















