
Hewlett Packard Enterprise P81785-425 2.5 cm (1 inch) PC server
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Xeon Gold 5515+ 8 core(s) / max. 4.1 GHz
- RAM: 64 GB DDR5 RAM 5600 MHz
- 480 GB SSD
- w/o OS
Technical specifications
- Processor Family: Intel® Xeon® Gold
- Internal memory type DDR5 SDRAM
- Memory card slots: 32x DIMM
- Product type
PC server
- Model
HPE ProLiant DL380 Gen11
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon Gold
- CPU
Intel® Xeon Gold 5515+
- Processor/type
5515+
- Processor cores (No.)
8 x
- CPU speed
3.2 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- No. of processor P cores
8
- CPU performance core base clock speed
3.2 GHz
- CPU performance core boost clock
4.1 GHz
- CPU cache
22.5 MB
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
32
- RAM / Max. upgrade
8 TB
- Onboard graphics card
Yes
- Dedicated graphics card
No
- SSD size (total)
960 GB
- SSD 1 type
SSD
- SSD
480 GB
- SSD connection
SATA III (600 MB/s)
- SSD 2
480 GB
- SSD 2 port
SATA III (600 MB/s)
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Hard disk drive 2 type
Flash
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
2 x
- Interfaces
Gigabit LAN (1 Gbps)
- Factory colour
Multicolour
- Width
600 mm
- Height
273 mm
- Depth
998 mm
- Weight
41.3 kg
- PSU power
2000 W
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
- Number of main power supplies
1
- Number of redundant power supplies installed
1
- Ethernet LAN
yes
- Redundant power supply (RPS) support
yes
- Number of HDDs installed
2
- Trusted Platform Module (TPM)
yes
- Number of processors installed
1
- HDD capacity
480 GB
- RAID support
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400688 Hewlett Packard Enterprise PC server P81785-425 Intel® Xeon Gold 5515+ 64 GB RAM 480 GB SSD P81785-425
Description
This text is machine translated.



















