
Highlights & Details
Hewlett Packard Enterprise DL320 G11 2.5 cm (1 inch) Server
- Display: 2.5 cm (1 inch)
- Intel® Xeon Silver 4514Y 16 core(s) / max. 3.4 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 480 GB SSD
Technical specifications
- Intel C741 motherboard chipset
- Internal memory type DDR5 SDRAM
- Memory card slots: 16x DIMM
- RAM maximum: 2.04 TB
- Product type
Server
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon Silver
- CPU
Intel® Xeon Silver 4514Y
- Processor/type
4514Y
- Processor cores (No.)
16 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- SSD size (total)
480 GB
- SSD 1 type
SSD
- SSD
480 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
VGA
- Factory colour
Multicolour
- Width
605.1 mm
- Height
42.8 mm
- Depth
434.6 mm
- Weight
21.78 kg
- PSU power
2000 W
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Design height
42.8 mm
- No. of 10 Gb LAN ports
2 x
- Memory techology
DDR5
- Memory capacity
480 GB
- Clock speed
5600 MHz
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331363 Hewlett Packard Enterprise Server DL320 G11 Intel® Xeon Silver 4514Y 32 GB RAM 480 GB SSD P77243-425
Description
The HPE ProLiant DL320 Gen11 supports the Intel Xeon and 4800 MT/s HPE DDR5 Smart memory. With the introduction of PCIe Gen5 and the support of Intel software guard extensions (SGX) in the single socket segment, the HPE ProLiant DL320 Gen11 offers best-in-class computing, storage, I/O and security features for customers who want performance at a low price. DL320 Gen11 is an excellent choice for day-to-day business and workloads in data management, virtualization, content delivery network (CDN), intelligent video analytics (IVA), general compute, data collection, software-defined storage, software-defined compute, Cold Storage, Compute Storage, Edge AI, and Virtual Desktop Infrastructure (VDI).
This text is machine translated.






