
Hewlett Packard Enterprise DL360 G11 2.5 cm (1 inch) Server
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Xeon Silver 4514Y 16 core(s) / max. 3.4 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
- 480 GB SSD
Technical specifications
- Internal memory type DDR5 SDRAM
- Memory card slots: 16x DIMM
- Product type
Server
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon Silver
- CPU
Intel® Xeon Silver 4514Y
- Processor/type
4514Y
- Processor cores (No.)
16 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
2
- RAM / Max. upgrade
4 TB
- SSD size (total)
480 GB
- SSD 1 type
SSD
- SSD
480 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
VGA
- Factory colour
Multicolour
- Width
753.1 mm
- Height
42.9 mm
- Depth
434.6 mm
- Weight
25.6 kg
- PSU power
2000 W
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Design height
42.9 mm
- No. of 10 Gb LAN ports
2 x
- Memory techology
DDR5
- Memory capacity
480 GB
- Clock speed
5600 MHz
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331358 Hewlett Packard Enterprise Server DL360 G11 Intel® Xeon Silver 4514Y 32 GB RAM 480 GB SSD P77237-425
Description
This text is machine translated.








