
Hewlett Packard Enterprise DL380 G11 2.5 cm (1 inch) Server
Highlights & Details
- Display: 2.5 cm (1 inch)
- Intel® Xeon Silver 4510 Sapphire Rapids 12 core(s) / max. 4.1 GHz
- RAM: 64 GB DDR5 RAM 4400 MHz
- 960 GB SSD
- Intel
- w/o OS
Technical specifications
- Product type
Server
- Model
ProLiant DL380 Gen11
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon Silver
- CPU
Intel® Xeon® Silver 4510
- Processor/type
4510
- Processor generation
Sapphire Rapids
- Processor cores (No.)
12 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
4.1 GHz
- No. of processor P cores
12
- CPU performance core base clock speed
2.4 GHz
- CPU performance core boost clock
4.1 GHz
- CPU cache
30 MB
64 GB
- RAM type
DDR5 RAM
- Memory clock speed
4400 MHz
- No. of memory slots
32
- RAM / Max. upgrade
8 TB
- Onboard graphics card
No
- Onboard graphics card (GPU manufacturer)
Intel
- Dedicated graphics card
No
- SSD size (total)
1920 GB
- SSD 1 type
SSD
- SSD
960 GB
- SSD connection
SSD SATA III (600 MB/s)
- SSD 2
960 GB
- SSD 2 port
SSD SATA III (600 MB/s)
- HDD capacity (total)
960 GB
- HDD 1 connection
SATA III (600 MB/s)
- Hard drive
0 GB
- HDD 1 type
Flash
- Drive
w/o hard drive
- Hard disk drive 2 connection
SATA III (600 MB/s)
- Hard disk drive 2
960 GB
- Hard disk drive 2 type
Flash
- Keyboard layout
Keyboard not included
- No. of Gigabit LANs
5 x
- No. of USB type A 3.1 / 3.2 1st Gen
5 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
RJ45
VGA
- Factory colour
Black
- Width
448 mm
- Height
87.5 mm
- Depth
727 mm
- Weight
16 kg
- PSU power
1000 W
- Features
RAID 0
RAID 1
RAID 5
RAID 10
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3133287 Hewlett Packard Enterprise Server DL380 G11 Intel® Xeon Silver 4510 64 GB RAM 960 GB SSD Intel P71674-425
Description
This text is machine translated.















