
Highlights & Details
Hewlett Packard Enterprise DL380 G11 2.5 cm (1 inch) Server
- Display: 2.5 cm (1 inch)
- Intel® Xeon Silver 4514Y 16 core(s) / max. 3.4 GHz
- RAM: 32 GB DDR5 RAM 5600 MHz
Technical specifications
- Internal memory type DDR5 SDRAM
- Memory card slots: 32x DIMM
- Product type
Server
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Xeon Silver
- CPU
Intel® Xeon Silver 4514Y
- Processor/type
4514Y
- Processor cores (No.)
16 x
- CPU speed
2 GHz
- CPU turbo clock speed (max.)
3.4 GHz
- CPU cache
30 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
5600 MHz
- No. of memory slots
4
- RAM / Max. upgrade
8 TB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
VGA
- Factory colour
Multicolour
- Width
732.5 mm
- Height
87.5 mm
- Depth
448 mm
- Weight
26.4 kg
- PSU power
2000 W
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Design height
87.5 mm
- No. of 10 Gb LAN ports
2 x
- Memory techology
DDR5
- Clock speed
5600 MHz
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331362 Hewlett Packard Enterprise Server DL380 G11 Intel® Xeon Silver 4514Y 32 GB RAM P77242-425
Description
HPE ProLiant DL380 Gen11 servers are designed for your hybrid world. HPE ProLiant DL380 Gen11 servers help you control your business's computing power from edge to cloud with a cloud operating environment. Transform business operations and transform your team from reactive to proactive with global visibility and insight from a self-service console. Automate tasks for efficient deployment, instant scalability, and seamless, simplified support and lifecycle management by reducing tasks and shortening maintenance windows.
This text is machine translated.
This text is machine translated.
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.















