
Hewlett Packard Enterprise DL385 G11 Server
Highlights & Details
- Display: 2.5 cm (1 inch)
- 9124 16 core(s) / max. 3.7 GHz
- RAM: 32 GB DDR5 RAM 4800 MHz
- 480 GB SSD
Technical specifications
- AMD EPYC processor family
- Internal memory type DDR5 SDRAM
- Memory card slots: 12x DIMM
- Product type
Server
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU
9124
- Processor/type
9124
- Processor cores (No.)
16 x
- CPU speed
3 GHz
- CPU turbo clock speed (max.)
3.7 GHz
- CPU cache
64 MB
32 GB
- RAM type
DDR5 RAM
- Memory clock speed
4800 MHz
- No. of memory slots
2
- RAM / Max. upgrade
3 TB
- SSD size (total)
480 GB
- SSD 1 type
SSD
- SSD
480 GB
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Drive
w/o hard drive
- Keyboard layout
Keyboard not included
- No. of USB type A 3.1 / 3.2 1st Gen
3 x
- No. of VGA ports
1 x
- Interfaces
USB A (USB 3.2 1st gen)
Gigabit LAN (1 Gbps)
VGA
- Factory colour
Multicolour
- Width
646.4 mm
- Height
87.5 mm
- Depth
434.7 mm
- Weight
25.412 kg
- PSU power
2000 W
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Design height
87.5 mm
- No. of 10 Gb LAN ports
2 x
- Memory techology
DDR5
- Memory capacity
480 GB
- Clock speed
4800 MHz
- 10/100/1000 Mbps ports
2 x
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3331365 Hewlett Packard Enterprise Server DL385 G11 9124 32 GB RAM 480 GB SSD P77245-425
Description
Hints
HDMI® is a registered trademark of HDMI Licensing LLC
Image may differ from actual product.










